help desk software
CAP,-DUST,-MDM-15S-(COND) by itt cannon
Image is representational - see mfr. specs

CAP,-DUST,-MDM-15S-(COND)

ITT CANNON

D-Sub Standard Conn MICRO D/C MDM-15S CONDUCT BLK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 025-9527-003 is a versatile multipin connector from the VEAM CIR Series, designed for reliable terminations in harsh environments. This series features a quick-disconnect bayonet coupling that provides a positive lock with audible, visual, and tactile feedback, ensuring a secure connection resistant to high shock (50 g's) and vibration (20 g's). The connector shell is typically constructed from aluminum alloy with various finish options, while the insert is made of Polychloroprene (Neoprene) with options for silicone or Viton. Contacts are made from a copper alloy with gold or silver plating options. Produced in accordance with NATO Standard VG95234, these connectors are ideal for military, transit, aerospace, and industrial applications.

Search Keywords: CAPDUSTMDM15SCOND

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CAP,-DUST,-MDM-15S-(COND)
Alias/AKA:
025-9527-003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3923500000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

MOQ for out of Stock Qty: 125

Factory Lead-Time 12 Weeks

Qty
Unit Price
125
$19.89
250
$10.53
375
$7.41
500 +
$7.26

Tools/3D Models

Product Guides