CA3106R10SL-3S-F80
ITT CANNONCircular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Sockets - Threaded Coupling - Endbell No Cable Clamp
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circular Connector - Straight Plug - Contact Arrangement: 10SL-3 - Sockets - Threaded Coupling - Endbell No Cable Clamp
Search Keywords: CA3106R10SL3SF80
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106R10SL-3S-F80
Alias/AKA:
037378-0170
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
1,1 mm
IN STOCK: 0
Factory Lead-Time 17 Weeks
Qty
Unit Price
1
$48.37
5
$42.60
10
$41.18
25
$39.83
50
$37.37
100
$35.39
250
+
$31.03
English
Chinese
Spanish
