help desk software
CA3106E12S-4S-F80-A240 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

CA3106E12S-4S-F80-A240

Circular Connector - Straight Plug - Contact Arrangement: 12S-4 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Circular Connector - Straight Plug - Contact Arrangement: 12S-4 - Sockets - Threaded Coupling - Endbell w/Clamp & Bushing

Search Keywords: CA3106E12S4SF80A240

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA3106E12S-4S-F80-A240
Alias/AKA:
121431-0022
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
2,8 mm

FREQUENTLY ASKED QUESTIONS

Is CA3106E12S-4S-F80-A240 RoHS compliant?

Yes, CA3106E12S-4S-F80-A240 is RoHS compliant.

What is the lead time for CA3106E12S-4S-F80-A240?

The standard lead time for CA3106E12S-4S-F80-A240 is approximately 27 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
13
$99.38
25
$63.60
38
$49.69
50 +
$48.69

Tools/3D Models

Product Guides