CA20L22-14S-B-A233
ITT CANNONCA20L22-14S-B-A233; CA Bayonet; Circular
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
CA20L22-14S-B-A233; CA Bayonet; Circular
Search Keywords: CA20L2214SBA233
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
CA20L22-14S-B-A233
Alias/AKA:
121575-2323
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
Qty
Unit Price
25
$135.35
50
$71.66
75
$50.43
100
+
$49.42
English
Chinese
Spanish
