500024003
ITT CANNONIP67 Blue Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-BL
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
IP67 Blue Panel Mount 1P Mains Connector Plug, Rated At 250A, 1000 V ac | ITT Cannon SNPM-P-TP-BL
Search Keywords: 500024003
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
500024003
Alias/AKA:
SNPM-P-TP-BL
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
Supplier Standard Pack:
1
Contact Size:
Threaded M12 post
Rated Voltage:
1000 V AC
Colour Codes:
Blue
Type:
Snaplock Panel Male
Rated Current:
250A continuous, 400A 1 sec peak
Operating Temperature:
-30°C/+125°C
Gender:
Male (Pin)
Flammability:
UL94-V0
Ingress Protection:
IP67 when mated, Male IP2X when unmated
IN STOCK: 0
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
1
$99.68
5
$92.24
10
$87.61
20
$82.81
50
$68.61
100
+
$62.15
English
Chinese
Spanish
