155143-1011
MKJ1A7W9-19SB; Trinity MKJ; Circular ...
DESCRIPTION
155143-1011 is a miniature circular connector from ITT Cannon's MKJ Series, designed for reliable interconnect solutions in demanding environments. This connector features a maximum voltage rating of 500 VAC RMS at sea level and supports a maximum current of 5 Amps. The operating temperature range spans from -55°C to +150°C, ensuring performance across extreme conditions. With a durability rating of 2,000 mated cycles, the MKJ Series connectors are built for long-term reliability. Common applications include aerospace, defense, and industrial equipment where compact size, environmental sealing, and robust performance are essential.
Search Keywords: 1551431011
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 155143-1011 RoHS compliant?
No, 155143-1011 is not RoHS compliant.
What is the lead time for 155143-1011?
The standard lead time for 155143-1011 is approximately 21 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 7
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
