help desk software
130776-0000-MS by itt cannon

130776-0000-MS

ITT CANNON

Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

M24308/4-3Z is a subminiature rectangular connector plug conforming to MIL-C-24308 specifications, featuring a DB shell size with crimp-type contacts and the field-proven LITTLE CAESAR® rear insertion, rear-release retention system. The connector is constructed with a rugged aluminum shell cadmium plated with yellow chromate supplementary coating, and copper alloy contacts with gold plating over nickel for superior corrosion resistance. It incorporates a peripheral seal and is supplied with nylon potting cups and dust caps to ensure environmental protection against vibration and moisture. This connector is designed for demanding aerospace, missile, and ground support equipment applications where reliability and environmental resistance are critical performance requirements.

Search Keywords: 1307760000MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130776-0000-MS
Alias/AKA:
M24308/4-3Z
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 69

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$41.86
5
$29.41
10
$27.95
25
$25.70
50
$24.77
100
$24.04
250 +
$20.47

Tools/3D Models

Product Guides