130775-0092
Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Package
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port Package
Search Keywords: 1307750092
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130775-0092
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack:
1
Shell Finish:
Yellow chromate over zinc
Dielectric Withstanding Voltage:
1000 VAC at sea level
Shell Material:
Steel
Contact Arrangement:
25 contacts size 20
Color Insulator:
Black
Contact Finish:
gold over nickel (Performance Class 2)
Contact Material:
Copper Alloy
Salt Spray Test:
48 hours {96 Hrs for Stainless Steel}
Mating Cycles:
500
Current Rating:
7.5 A max
Gender:
Pin
Hardware:
.120" (3,05mm) Through Hole
Wire Gauge Range Awg:
AWG 20-28
Operating Temperature:
-55°/+150 °
Contact Resistance:
7.5 milli Ohm max
Contact Type:
Right angled solder
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Insulator Material:
Thermoplastic, type PCT UL 94V-0
General:
D*M High reliable D-Sub Connectors
FREQUENTLY ASKED QUESTIONS
Is 130775-0092 RoHS compliant?
Yes, 130775-0092 is RoHS compliant.
What is the lead time for 130775-0092?
The standard lead time for 130775-0092 is approximately 16 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
