110610-0150
ITT CANNONConn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Search Keywords: 1106100150
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
110610-0150
Alias/AKA:
KJG6T16N26SA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Scoop Proof:
No
Shell Material:
Corrosion resistant shells of aluminum alloy
Class:
Environment resistant (without rear accessory)
Coupling System:
Bayonet
Polarization:
82 °
Temperature Range:
65°C (85°F) to + 200°C (+392°F)
Arrangement:
16-26
Gender:
Socket
Grommet And Seal Material:
Silicone base elastomer
Test Service Rating (Mated):
Sea Level = 1800 50000 ft. = 1000 70000 ft. = 1000 100000 ft. = 1000
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Random Vibration "j":
Ambient
Electrolytic Erosion:
No
Shell Size:
16
Corrosion Resistant:
48 hours
Style:
Straight plug, grounded
Test Service Rating (Unmated):
Sea Level = 1800 50000 ft. = 600 70000 ft. = 400 100000 ft. = 200
Number of Contacts:
26 contacts size 20
Low Profile / Light Weight:
Yes
Contact Type:
Rear release crimp snap-in contacts
Plating:
Electroless Nickel
High Impact Shock:
No
Series:
38999 - Style Series II
Contact Material:
Copper Alloy, gold plate
External Bending Moment (Size 25):
150 in/ lbs
Insulator Material:
High grade plastic
Operating Voltage:
Vrms = 600 Vdc = 850
IN STOCK: 0
MOQ for out of Stock Qty: 7
Factory Lead-Time 38 Weeks
Price (USD)
Qty
Unit Price
7
$982.03
13
$558.16
19
$393.96
25
+
$386.08
English
Chinese
Spanish
