help desk software
096522-0184 by itt cannon

096522-0184

ITT CANNON

The 096522-0184 is a 184-contact Micro Edgeboard (MEB) connector with a 0.050-inch contact spacing for high-density board-to-board interconnections. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 096522-0184 is a 184-contact connector from the Micro Edgeboard (MEB) series, designed to provide high density and reliability. It features a rugged, machined aluminum shell and a glass-filled diallyl phthalate insulator for superior electrical performance. The connector incorporates the proven MICROPINâ„¢/MICROSOCKETâ„¢ contact system with gold-plated copper alloy contacts on a 0.050-inch (1.27 mm) center spacing, ensuring low contact resistance. This series is ideal for demanding applications in airborne and space systems, computers and peripherals, and industrial control systems where a robust, high-density connection is critical.

Search Keywords: 0965220184

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
096522-0184
Alias/AKA:
MDM-51PH009B-A174
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Qty
Unit Price
3
$773.33
5
$491.29
8
$324.12
10 +
$317.63

Tools/3D Models

Product Guides