078239-2900
ITT CANNONConn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Search Keywords: 0782392900
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
078239-2900
Alias/AKA:
NLS-N-BL-C240-M40B
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
1
Termination Method:
Crimp
Maximum Voltage Rating:
1000 VAC
Maximum Current Rating:
660 A
Operating Temperature:
-30 to 125 °C
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 12 Weeks
Qty
Unit Price
2
$339.24
3
$278.35
4
$247.90
5
+
$242.94
English
Chinese
Spanish
