051521-0038
ITT CANNONConn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: 0515210038
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
051521-0038
Alias/AKA:
DAMM-15S-W
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Socket
Termination Method:
Solder
Shell Size:
A
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55°/+150 °
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 23 Weeks
Qty
Unit Price
25
$382.56
50
$195.40
75
$133.01
100
+
$130.35
English
Chinese
Spanish
