help desk software
045526-0006-MS by itt cannon
Image is representational - see mfr. specs

045526-0006-MS

ITT CANNON

MIL Series Connector - 32 Contact - Aluminum Alloy - Female - Solder Terminal - Receptacle ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MS3112E18-32S is a MIL-C-26482 Series I box mounting receptacle connector featuring shell size 18 with 32 contacts, classified as MS service class E. This connector is designed for solder termination using the KPT02 configuration and includes a polarizing groove for proper mating alignment. The receptacle has a maximum shell diameter of 1.123 inches (28.52 mm), a maximum length of 1.125 inches (28.58 mm), and mounting holes with a 0.120 inch (3.05 mm) diameter. The connector does not accommodate a backshell and is suitable for applications requiring reliable, high-density interconnections in military and aerospace environments where MIL-C-26482 compliance is mandatory.

Search Keywords: 0455260006MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045526-0006-MS
Alias/AKA:
MS3112E18-32S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 105

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$46.12
5
$42.81
10
$41.39
25
$39.50
50
$38.08
100
$36.65
250 +
$34.77

Tools/3D Models

Product Guides