help desk software
045524-0005-MS by itt cannon
Image is representational - see mfr. specs

045524-0005-MS

ITT CANNON

Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MS3112E14-15P is a box mounting receptacle connector designed for MIL-C-26482 Series I miniature circular connector applications. This connector features a Class E grommet seal configuration and is qualified for general-purpose industrial and military applications requiring quick-disconnect capability. The shell size 14 configuration accommodates 15 contacts in a pin arrangement, with solder termination for reliable electrical connections. Key dimensional specifications include a maximum overall length (LP) of 1.453 inches (36.91 mm), a minimum depth (DP) of 0.673 inches (17.09 mm), and a maximum body diameter (BP) of 0.984 inches (24.99 mm). This connector is ideal for applications demanding environment-resistant, fixed-contact circular connectors with robust sealing characteristics for industrial equipment, aerospace systems, and military installations.

Search Keywords: 0455240005MS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
045524-0005-MS
Alias/AKA:
MS3112E14-15P
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 95

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$33.43
5
$31.22
10
$31.14
25
$30.16
50
$29.21
100
$29.14
250 +
$28.57

Tools/3D Models

Product Guides