help desk software
0298514004 by itt cannon
Image is representational - see mfr. specs

0298514004

ITT CANNON

CIRCULAR CABLE CLAMP, 8-9-10 WAY; Series: SURE-SEAL; For Use With: SURE-SEAL Serie ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

029-8514-004 is a Sure-Seal connector clamp accessory designed for 8, 9, and 10-contact connectors to secure two mated connector halves together. The clamp features a robust design with dimensions of 24.75 ±0.4 mm length, 19 -0.4 mm width, and 4.5 ±0.2 mm height, providing a secure mechanical lock for mated connector pairs. It can be used as an extra locking mechanism or for fixed mounting of mated pairs using a screw or cable tie, offering flexibility in installation methods. This accessory is commonly used in applications requiring reliable connector retention and secure mechanical coupling in harsh or high-vibration environments.

Search Keywords: 0298514004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
0298514004
Alias/AKA:
029-8514-004
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CZ
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 500

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5
$21.14
100
$21.08
250
$21.03
500
$20.98
1,000
$10.72
1,500
$7.29
2,000 +
$7.15

Tools/3D Models

Product Guides