help desk software
ROHs Equivalent
DE24657
DE24657
In Stock: 226
Minimum Order: 5
VIEW PRODUCT
024657-0000 by itt cannon
Image is representational - see mfr. specs

024657-0000

ITT CANNON

Connector Accessories Metal Endbell Straight Steel Yellow Chromate Over Cadmium ...

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ITT CANNON part 024657-0000 is a connector accessory designed to provide additional protection and functionality for various connectors. This metal endbell is straight and made of durable steel, ensuring a long-lasting performance. The endbell is coated with a yellow chromate over cadmium finish, which adds resistance to corrosion and enhances its visual appearance. This connector accessory is compatible with a wide range of connectors, making it versatile for different applications. It is a reliable choice for professionals looking to enhance the durability and functionality of their connectors.

Search Keywords: 0246570000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
024657-0000
Unit of Measure:
Per Each
RoHS:
No
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Metal Endbell
Dimension:
N/A
Operating Temperature:
N/A
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 226

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$15.60
25
$14.38
50
$13.53
100
$12.68
300
$12.46
500
$12.29
1,000 +
$12.26

Tools/3D Models

Product Guides