LB1L-M1T11VG by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LB1L-M1T11VG

Switch Push Button N.O./N.C. SPDT Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O./N.C. SPDT Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Panel Mount/Through Hole

Search Keywords: LB1LM1T11VG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1L-M1T11VG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125VAC 30 VDC
Actuator Style:
Round Button
Illumination:
Green,LED/Lens
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
45 mm

FREQUENTLY ASKED QUESTIONS

Is LB1L-M1T11VG RoHS compliant?

Yes, LB1L-M1T11VG is RoHS compliant.

What is the lead time for LB1L-M1T11VG?

The standard lead time for LB1L-M1T11VG is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$19.82
10
$18.91
25
$18.34
50
$17.81
100
$16.84
250
$16.39
500 +
$16.17