help desk software
HW1F-31F22QD-Y-12V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW1F-31F22QD-Y-12V

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Search Keywords: HW1F31F22QDY12V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1F-31F22QD-Y-12V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Yellow
Illumination Type:
LED
Typical Illumination Voltage:
12,12 VAC|VDC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.

FREQUENTLY ASKED QUESTIONS

Is HW1F-31F22QD-Y-12V RoHS compliant?

Yes, HW1F-31F22QD-Y-12V is RoHS compliant.

What is the lead time for HW1F-31F22QD-Y-12V?

The standard lead time for HW1F-31F22QD-Y-12V is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$60.86
5
$54.31
10
$52.69
25
$50.43
50
$48.36
100
$47.07
250 +
$46.45