help desk software
ALFW29911-S-120V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

ALFW29911-S-120V

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Search Keywords: ALFW29911S120V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ALFW29911-S-120V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
Blue,Incandescent Lamp/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is ALFW29911-S-120V discontinued?

Yes, ALFW29911-S-120V from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces ALFW29911-S-120V?

The recommended replacement for ALFW29911-S-120V is ALFW29911D-S-120V from IDEC Corporation, available from Master Electronics.

Is ALFW29911-S-120V RoHS compliant?

Yes, ALFW29911-S-120V is RoHS compliant.

What is the lead time for ALFW29911-S-120V?

The standard lead time for ALFW29911-S-120V is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$26.93
5
$25.38
10
$25.31
25
$24.63
50
$23.97
100
$23.91
250 +
$23.52