16_SMA-50-3-145/133_NE
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
RoHS Compliant
Certificate of Compliance
DESCRIPTION
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
Search Keywords: 16SMA503145133NE
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HUBER+SUHNER
Part No:
16_SMA-50-3-145/133_NE
Alias/AKA:
22651584
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CH
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 16_SMA-50-3-145/133_NE RoHS compliant?
Yes, 16_SMA-50-3-145/133_NE is RoHS compliant.
What is the lead time for 16_SMA-50-3-145/133_NE?
The standard lead time for 16_SMA-50-3-145/133_NE is approximately 10 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español
