help desk software
RECOMMENDED REPLACEMENT
HBL2741
HBL2741
In Stock: 12
Minimum Order: 1
VIEW PRODUCT
2741 by hubbell
Image is representational - see mfr. specs

2741

Hubbell

Conn Power PL 4 POS Screw ST Cable Mount 4 Terminal 1 Port ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HUBBELL HBL2741 is a durable locking plug designed for high voltage applications. With a maximum current rating of 30A and a voltage rating of 600V, this plug is perfect for industrial or commercial use. The plug features a L17-30P configuration, ensuring a secure and reliable connection. The black and white design adds a sleek and professional look to any setting. Trust HUBBELL for all your power connectivity needs.

Search Keywords: 2741

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hubbell
Part No:
2741
Alias/AKA:
HBL2741
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
PL
Number of Contacts:
4
Termination Method:
Screw
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
30 A
Operating Temperature:
-40 to 75 °C
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides