DESCRIPTION
Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Search Keywords: RTY360LVNAX
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
RTY360LVNAX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85437000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Output Type:
Analog
Mechanical Travel:
360 °
Type:
Rotary
Mounting:
Screw
Product Type:
Hall Effect
Resolution:
12 bit
Operating Temperature:
-40 to 125 °C
Dimension:
87 x 40.6 x 44 mm
IN STOCK: 29
Ships today, if you order in
Factory Lead-Time 6 Weeks
Price (USD)
Qty
Unit Price
1
$94.90
5
$87.82
10
$85.28
20
$80.60
50
$78.45
100
+
$77.42
English
Chinese
Spanish
