help desk software
LER00150TBPNKAAA20 by honeywell
Image is representational - see mfr. specs

LER00150TBPNKAAA20

Honeywell

The LER00150TBPNKAAA20 is a non-adjustable, LE Series low pressure switch with a factory-set rising pressure set point of 15.0 psig and an SPST-NO output. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The LER00150TBPNKAAA20 is an LE Series electromechanical low pressure switch designed to activate an electrical circuit upon reaching a specific pressure. This model is factory-set with a non-adjustable, rising pressure set point of 15.0 psig (true gage). It features a single-pole, single-throw normally open (SPST-NO) output with gold-plated contacts for reliable switching. The switch is constructed with a durable stainless steel base, a 1/8-27 NPT port, a Teflon-coated Kapton® diaphragm, and a Nitrile O-ring. Connection is made via 1/4 inch spade terminals, making it suitable for applications involving air, petroleum-based hydraulic fluid, and engine oil.

Search Keywords: LER00150TBPNKAAA20

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LER00150TBPNKAAA20
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Media:
N/A
Output Voltage:
N/A
Mounting:
Stud
Operating Temperature:
-40 to 120 °C
Dimension:
33.02(Max) + 12.5 mm
Device Pressure Type:
True Gage
Operating Pressure Range:
3.5 to 150 psi
Accuracy:
±2 %
Typical Operating Supply Voltage:
N/A
Response Time:
N/A
Electrical Termination:
1/4 in Spade Terminals
Port Size:
1/8-27 NPT
Port Type:
N/A

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
13
$122.80
25
$78.59
38
$61.40
50 +
$60.17