GKBA14L8
HoneywellSwitch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
RoHS Compliant
DESCRIPTION
Switch Safety Interlock N.O./N.C. DPST/DPST Key 6A 600VAC 250VDC Conduit Screw Mount Automotive
Search Keywords: GKBA14L8
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
GKBA14L8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
5
Type:
Dual Entry Key Operated
Actuator Style:
Key
Pole Throw Configuration:
DPST/DPST
Maximum Current Rating:
6@120VAC A
Terminal Type:
Conduit
Operating Temperature:
-25 to 85 °C
IP Rating:
IP67
Dimension:
42 x 42.6 x 121.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 28 Weeks
Qty
Unit Price
2
$480.95
3
$394.63
4
$351.46
5
+
$344.44
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
