help desk software
BZ-2RW8244-P4 by honeywell
Image is representational - see mfr. specs

BZ-2RW8244-P4

Honeywell

Snap Action Switch - SPDT - On-Mom - 5A(AC)/500mA(DC), 125VAC/DC - Straight Lever Actuator - Screw Termination - Chassis Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The BZ-2RW8244-P4 from Honeywell is chassis mount single pole double throw (SPDT) snap action switch with On-Mom switch function and screw termination. This snap action switch has straight lever actuator, 5A 125V AC ratings and 500mA 125VDC ratings. Dimensions of this switch are: 49.28 mm L x 17.45 mm D x 26.67 mm H. Operating temperature range is from -55°C to 85°C.

Product Highlights:

  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:

  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves

Search Keywords: BZ2RW8244P4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW8244-P4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Straight Lever
Contact Rating @ Voltage:
5@480VAC A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.7 N
Termination Style:
Solder
Dimension:
74.78 x 17.45 x 44.91 mm
Body Orientation:
Straight
IP Rating:
N/A

IN STOCK: 297

Ships today, if you order in

Factory Lead-Time 4 Weeks

Qty
Unit Price
1
$21.18
5
$20.45
10
$19.96
25
$19.65
50
$19.23
100
$18.85
250 +
$18.61