help desk software
Z-128 by honda connectors

Z-128

Honda Connectors

Conn Shunt F 2 POS 2.54mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Shunt F 2 POS 2.54mm Solder ST Thru-Hole

Search Keywords: Z128

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honda Connectors
Part No:
Z-128
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2

IN STOCK: 16

Can Ship immediately

You may purchase all in-stock quantity of 16

Minimum Order: 125

Available in less than min: 16

Factory Lead-Time 28 Weeks

Qty
Unit Price
1
$0.820
125
$0.746
250
$0.627
500 +
$0.458

Tools/3D Models

Product Guides