LHC233116
HoffmanInLine Landscape Enclosure Type 4 12, 230x310x155mm, Light Gray, Mild Steel
RoHS Compliant
DESCRIPTION
Landscape orientation makes it easy to mount components when minimal height is needed. This InLine Landscape Enclosure Type 4 12, LHC233116 item measures 230x310x155mm a material of Steel colored Light Gray.
Search Keywords: LHC233116
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hoffman
Part No:
LHC233116
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538100000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Body Material:
Steel
Body Color:
Light Gray
Product Width (Metric):
310 mm
Mounting:
Wall Mount
Category:
Enclosure
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 2 Weeks
Price (USD)
Qty
Unit Price
1
$209.10
3
$206.27
5
$205.75
10
$204.91
20
+
$202.30
English
Chinese
Spanish
