help desk software
U.FL-R-SMT-1(10) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

U.FL-R-SMT-1(10)

Coaxial Connector - U.FL (UMCC) - Receptacle - Male Pin - 1 Port - 50 Ohms - 6 GHz - Solder Termination - Surface Mount - 2500 Pcs. Per Reel. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The U.FL-R-SMT-1(10) from Hirose is surface mount U.FL (UMCC) coaxial receptacle with male pin and solder contact/shield termination. This single port coaxial receptacle has 50 Ohms impedance and 6 GHz max frequency. The U.FL-R-SMT-1(10) is made of phosphor bronze body with silver finish, liquid crystal polymer (LCP) dialectric and gold plated brass center contact. Operating temperature range is from -40°C to 90°C.

Search Keywords: UFLRSMT110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
U.FL-R-SMT-1(10)
Alias/AKA:
331-0472-2-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is U.FL-R-SMT-1(10) RoHS compliant?

Yes, U.FL-R-SMT-1(10) is RoHS compliant.

What is the lead time for U.FL-R-SMT-1(10)?

The standard lead time for U.FL-R-SMT-1(10) is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18,847

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$0.961
500
$0.920
1,000
$0.880
2,500
$0.826
5,000
$0.786
7,500
$0.762
10,000 +
$0.745