AM1R-B8-AB07D-C-50-4
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 3Pole 50A 240VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 3Pole 50A 240VAC
Search Keywords: AM1RB8AB07DC504
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-B8-AB07D-C-50-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853620
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 0
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$32.98
5
$30.85
10
$29.43
25
$28.55
50
$27.33
100
$26.21
250
+
$25.51
English
Chinese
Spanish
