PBPA19017BK
10U ALUMINUM BLANKING PANE
RoHS Compliant
Certificate of Compliance
DESCRIPTION
10U ALUMINUM BLANKING PANE
Search Keywords: PBPA19017BK
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
PBPA19017BK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
62398001318
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is PBPA19017BK RoHS compliant?
Yes, PBPA19017BK is RoHS compliant.
What is the lead time for PBPA19017BK?
The standard lead time for PBPA19017BK is approximately 9 weeks. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
CGB193
Cable Accessories Gland Nut and Bushing Steel
2204.0
Ferrules Terminal 16AWG 14mm 4mm Tin
3030161
Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 9 mm - number of positions: 2 - ...
0801733
DIN Rail - Top Hat - Steel - 35.00mm W x 7.50mm H (1.378in x 0.295in) - Slotted - 2m Lo...
3022276
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option...
English
中文 / 汉语
Deutsch
Español
Nederlands
