help desk software
1590BXFL by hammond manufacturing

1590BXFL

Hammond Manufacturing

Diecast Aluminum Enclosure - Natural - 254x70x49.5 mm - IP54 - Flanged Lid

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Diecast Aluminum Enclosure - Natural - 254x70x49.5 mm - IP54 - Flanged Lid

Search Keywords: 1590BXFL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590BXFL
RoHS:
Yes
HTS:
62398040538
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Natural
Product Width (Metric):
71 mm
Mounting:
Flange Mount
Category:
Enclosure

IN STOCK: 0

Manufacturer Stock: 28   can ship 12/1/25

Factory Lead-Time 4 Weeks can ship 12/17/25  

Qty
Unit Price
1
$21.66
10
$19.32
25
$18.75
50
$18.20
100
$17.21
250
$16.75
500 +
$16.50

Tools/3D Models

Product Guides