help desk software
1590B3CB by hammond manufacturing

1590B3CB

Hammond Manufacturing

Diecast Aluminum Enclosure - Cobalt Blue - 116x77x37.5 mm - IP54

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Diecast Aluminum Enclosure - Cobalt Blue - 116x77x37.5 mm - IP54

Search Keywords: 1590B3CB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1590B3CB
RoHS:
Yes
HTS:
62398081054
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Material:
Die Cast Aluminum
Body Color:
Blue
Product Width (Metric):
77 mm
Mounting:
Wall Mount
Category:
Enclosure

IN STOCK: 0

Manufacturer Stock: 97   can ship 12/1/25

Minimum Order: 5

Factory Lead-Time 9 Weeks can ship 1/21/26  

Qty
Unit Price
5
$14.09
25
$12.77
50
$12.19
100
$11.67
250
$11.19
500
$10.89
1,000 +
$10.73

Tools/3D Models

Product Guides