LT4X12-C-24D
LT4 X 12 Long-Life DC Tubular Solenoid ...
DESCRIPTION
The LT4X12-C-24D is a long-life DC tubular solenoid designed for continuous duty cycle applications at 24VDC. It features a resistance of 192 O, power consumption of 3.2 W, and a current draw of 125 mA, providing efficient operation with minimal heat generation. The solenoid delivers a pull force of 9 oz at 0.050 in. stroke and a holding force of 10 oz, with a total weight of 1.1 oz and plunger weight of 0.21 oz. The unit is supplied with a mounting bracket, hex nut, and lockwasher, and is UL recognized for reliable performance in industrial control and automation applications requiring sustained electromagnetic actuation.
Search Keywords: LT4X12C24D
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is LT4X12-C-24D RoHS compliant?
Yes, LT4X12-C-24D is RoHS compliant.
What is the lead time for LT4X12-C-24D?
The standard lead time for LT4X12-C-24D is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 5
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
