1395-2C-24D
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
RoHS Compliant
DESCRIPTION
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
Search Keywords: 13952C24D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1395-2C-24D
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
FREQUENTLY ASKED QUESTIONS
Is 1395-2C-24D RoHS compliant?
Yes, 1395-2C-24D is RoHS compliant.
What is the lead time for 1395-2C-24D?
The standard lead time for 1395-2C-24D is approximately 14 days. In-stock quantities ship from Master Electronics.
CUSTOMERS
ALSO BOUGHT
AZ420-035-4L
Electromechanical Relay DPDT 2A 115VDC 15KOhm Socket
CA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
CA2-B0-34-620-121-D
2-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
92.931.3053.1
Insulated Header for PC Boards
185G16
transformer - global use/power
English
中文 / 汉语
Deutsch
Español
Nederlands
