help desk software
TOGMINIS3PDTO-N-ONRAVLF by grayhill
Image is representational - see mfr. specs

TOGMINIS3PDTO-N-ONRAVLF

Grayhill

Switch Toggle ON None ON 3PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 34BW3P12B4M7QT is a sealed miniature toggle switch from Grayhill's Series 34B, designed for space-constrained applications requiring reliable switching performance. It features SPDT (Single Pole Double Throw) circuitry with a brass, chrome-plated actuator incorporating an internal O-ring seal, spring steel frame, and copper alloy contacts with gold plating over nickel plate. The switch is sealed to IP67 specifications with an epoxy terminal seal, operates across a temperature range of -30°C to 85°C, and delivers a contact rating of 5A at 125VAC or 28VDC with a maximum contact resistance of 10 milliohms. With 50,000 electrical life cycles at full load, 1,500V RMS dielectric strength, and a 1,000 megaohm minimum insulation resistance, this switch provides robust performance for industrial control, instrumentation, and consumer electronics applications where sealed, compact switching is essential.

Search Keywords: TOGMINIS3PDTONONRAVLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
TOGMINIS3PDTO-N-ONRAVLF
Alias/AKA:
34BW3P12B4M7QT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509030
COO:
TW
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 96

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$30.40
25
$30.32
50
$30.24
125
$30.17
250
$15.97
375
$11.24
500 +
$11.02

Tools/3D Models

Product Guides