help desk software
HX241BAC by gigavac clean energy
Image is representational - see mfr. specs

HX241BAC

Gigavac Clean Energy

HX Series Power Contactor ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HX241BAC is a 1500 VDC contactor designed for high-current DC power switching in demanding applications. It features a rated voltage of 1500 V and rated current of 400 A with a main contact arrangement of SPST-NO (single-pole single-throw normally open) and optional auxiliary contacts available in SPST-NO or SPST-NC configurations. The contactor delivers exceptional mechanical reliability with 1,000,000 cycles of mechanical life, a maximum contact resistance of 0.4 mO at rated carry current, and an insulation resistance of 100 MO. It withstands a dielectric voltage of 5375 V at sea level (leakage < 1 mA) and an impulse withstand voltage of 8 kV, with environmental sealing exceeding IP67 and IP69K standards. The device operates reliably across a temperature range of -55°C to +85°C and is ideal for renewable energy systems, electric vehicle charging infrastructure, and industrial power distribution where high voltage and current switching with long operational life are essential.

Search Keywords: HX241BAC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Gigavac Clean Energy
Part No:
HX241BAC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24

IN STOCK: 10

Can Ship immediately

MOQ for out of Stock Qty: 6

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$413.32
6
$412.28
12
$218.27
18
$153.60
24 +
$150.52

Tools/3D Models

Product Guides