DESCRIPTION
The GX26CA is a 600+ ampere, 12–800 VDC EPIC® hermetically sealed DC contactor designed for high-reliability switching applications. It features a rugged EP10 seal rated to 175°C, stand-up mounting with integrated safety cover, and hermetic sealing that meets UL1604 (Class I & II, Div 2 and Class III), IP67 for temporary water immersion, SAE J1171, and ISO8046 standards for hazardous locations and flammable gas environments. The contactor employs high-efficiency dual DC coils with very low continuous power consumption (7.8 W) available in 12, 24, or 48 VDC options, eliminating the need for external coil suppression and reducing EMI emissions on control power systems. With a mechanical life of 1,000,000 cycles, maximum contact resistance of 0.3 mO, and operate time of 20 ms maximum, it delivers robust performance for battery-powered systems, renewable energy applications, and industrial switching where low coil power and high reliability are essential.
Search Keywords: GX26CA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is GX26CA RoHS compliant?
Yes, GX26CA is RoHS compliant.
What is the lead time for GX26CA?
The standard lead time for GX26CA is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 5
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
