help desk software
FB35-RC60-3A by fujikura america inc./ddk

FB35-RC60-3A

Fujikura America Inc./DDK

Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 60 Pins 0.3A data + 2 power pins at 4A.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Low profile board-to-board receptacle connector. Height 0.7mm. Pitch 0.35mm. 60 Pins 0.3A data + 2 power pins at 4A.

Search Keywords: FB35RC603A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
FB35-RC60-3A
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
60
Pitch:
0.35 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
30,30 VDC|VAC
Maximum Current Rating:
12 A
Dimension:
12.85mm x 2.3mm x 0.67 mm
Operating Temperature:
-40 to 85 °C

IN STOCK: 5,725

Can Ship immediately

Minimum Order: 500

Multiple: 500

Factory Lead-Time 11 Weeks

Qty
Unit Price
500
$0.7540
1,000
$0.7380
2,500
$0.7230
5,000
$0.6960
7,500
$0.5100
10,000
$0.5020
15,000
$0.4948
25,000 +
$0.4874

Tools/3D Models

Product Guides