BW630HAGU-3P500
Circuit Breaker Thermal Magnetic 3Pole 500A 690VAC/250VDC
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Circuit Breaker Thermal Magnetic 3Pole 500A 690VAC/250VDC
Search Keywords: BW630HAGU3P500
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW630HAGU-3P500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
500 A
Terminal Design:
Flat
Operating Temperature:
N/A
Mounting:
Panel Mount
FREQUENTLY ASKED QUESTIONS
Is BW630HAGU-3P500 RoHS compliant?
Yes, BW630HAGU-3P500 is RoHS compliant.
What is the lead time for BW630HAGU-3P500?
The standard lead time for BW630HAGU-3P500 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 10 Weeks
Price (USD)
Qty
Unit Price
1
$4,460.86
3
$4,289.29
5
+
$4,278.57
English
中文 / 汉语
Deutsch
Español
Nederlands
