BW125JAGU-3P090 by fuji electric
Image is representational - see manufacturer specifications
Fuji Electric Authorized Distributor

BW125JAGU-3P090

The BW125JAGU-3P090 is a 3-pole, 90A molded case circuit breaker in a 125A frame, designed for line protection and conforming to global standards. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The BW125JAGU-3P090 is a thermal-magnetic molded case circuit breaker from the G-TWIN Global Series, intended for line protection. This 3-pole device is built on a 125A ampere frame and has a rated current of 90A at a reference ambient temperature of 40°C. It features a rated insulation voltage of 690V AC and 250V DC, and a rated impulse withstand voltage of 6kV. The circuit breaker provides a rated breaking capacity (Icu/Ics) of 30/15 kA at 415V AC and 50/25 kA at 230V AC per IEC 60947-2. As it conforms to multiple international standards including IEC, EN, JIS, UL, and CSA, it is a versatile solution for industrial and commercial overcurrent protection applications worldwide.

Search Keywords: BW125JAGU3P090

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
BW125JAGU-3P090
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Thermal Magnetic
Voltage Rating:
690,250 VAC|VDC
Number of Poles:
3
Current Rating:
90 A
Terminal Design:
Screw
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is BW125JAGU-3P090 RoHS compliant?

Yes, BW125JAGU-3P090 is RoHS compliant.

What is the lead time for BW125JAGU-3P090?

The standard lead time for BW125JAGU-3P090 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$438.96
3
$432.86
5 +
$426.93

Tools/3D Models

Product Guides