help desk software
JV-12S-KT by fcl components america, inc. (fcai)
Image is representational - see mfr. specs

JV-12S-KT

FCL Components America, Inc. (FCAI)

Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FUJITSU COMPONENTS part JV-12S-KT is a high-quality power relay designed for various electronic applications. With a voltage rating of 12VDC and a current rating of 5A, this single-pole, single-throw normally open relay provides reliable switching capabilities. Its compact size measuring at 17.5mm x 10mm x 12.5mm makes it a space-saving option for through-hole mounting. Whether you need to control power circuits, motors, lights, or other electronic devices, the FUJITSU COMPONENTS part JV-12S-KT is an excellent choice for efficient and durable relay performance.

Search Keywords: JV12SKT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
JV-12S-KT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
720 Ohm

IN STOCK: 1,000

Can Ship immediately

On Order: 1,000   can ship 6/5/26 

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 35 Weeks

Qty
Unit Price
25
$1.440
250
$1.170
500
$1.118
1,000
$1.070
2,500
$1.026
5,000
$0.999
7,500
$0.986
10,000 +
$0.983
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides