FTR-LYCA012Y by fcl components america, inc. (fcai)
Image is representational - see manufacturer specifications

FTR-LYCA012Y

Slim Power Relay - 6A - 1 Form C (SPDT) - 12VDC Coil - -40°C to +85°C - Thru Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FTR-LYCA012Y is a power relay: 1 pole, slim, 6A contact rating, 12V coil voltage, plastic sealed, PCB TH mount, contact form 1C.

Search Keywords: FTRLYCA012Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-LYCA012Y
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
847 Ohm

FREQUENTLY ASKED QUESTIONS

Is FTR-LYCA012Y RoHS compliant?

Yes, FTR-LYCA012Y is RoHS compliant.

What is the lead time for FTR-LYCA012Y?

The standard lead time for FTR-LYCA012Y is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 15

Multiple: 15

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
15
$3.33
60
$2.70
255
$2.58
510
$2.47
1,005
$2.37
2,505
$2.31
5,010
$2.25
7,500 +
$2.22