FTR-LYAA024Y by fcl components america, inc. (fcai)
Image is representational - see manufacturer specifications

FTR-LYAA024Y

Slim Power Relay - 6A - 1 Form A (SPST-NO) - 24VDC Coil - -40°C to +85°C - Thru Hole

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FTR-LYAA024Y is a power relay: 1 pole, slim, 6A contact rating, 24V coil voltage, plastic sealed, PCB TH mount, contact form 1A.

Search Keywords: FTRLYAA024Y

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
FCL Components America, Inc. (FCAI)
Part No:
FTR-LYAA024Y
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Package Type:
Tube
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
3.388 KOhm

FREQUENTLY ASKED QUESTIONS

Is FTR-LYAA024Y RoHS compliant?

Yes, FTR-LYAA024Y is RoHS compliant.

What is the lead time for FTR-LYAA024Y?

The standard lead time for FTR-LYAA024Y is approximately 54 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 795

Ships today, if you order in

Minimum Order Quantity: 60

Factory Lead-Time 54 Weeks

Price (USD)

Qty
Unit Price
60
$2.83
255
$2.67
510
$2.52
1,005
$2.45
2,505
$2.39
5,010
$2.35
7,500 +
$2.34