help desk software
TSX-322525.0000MF10P-C0 by epson america
Image is representational - see mfr. specs

TSX-322525.0000MF10P-C0

Epson America

XTAL MHZ +/-10PPM+/-10PPM-20~85C 18.0PF 1K TR ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The EPSON AMERICA TSX-322525.0000MF10P-C0 is a high-quality crystal oscillator component designed for precision timekeeping and signal generation applications. This crystal features a frequency tolerance of +/-10PPM and operates within a wide temperature range of -20 to 85 degrees Celsius. With a load capacitance of 18.0pF and a frequency of 1kHz, this crystal is ideal for use in a variety of electronic devices where accuracy and stability are essential. Each order includes 1,000 units, making it a cost-effective solution for bulk production.

Search Keywords: TSX3225250000MF10PC0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
TSX-322525.0000MF10P-C0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600060
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
REEL

IN STOCK: 4,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1970
3,000
$0.1884
5,000
$0.1857
8,000
$0.1781
10,000
$0.1776
25,000
$0.1711
50,000
$0.1706
100,000 +
$0.1688