TSX-322516.0000MF20X-W6 by epson america
Image is representational - see manufacturer specifications
Epson America Authorized Distributor

TSX-322516.0000MF20X-W6

XTAL MHZ +/-10PPM+/-20PPM-40~85C 12.0PF 2K TR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TSX-322516.0000MF20X-W6 is a MHz-range crystal unit manufactured by Seiko Epson Corporation, designed for both clock and RF reference applications. The device operates in the 16 MHz to 48 MHz frequency range with fundamental overtone order and features external dimensions of 3.2 × 2.5 × 0.6 mm. It is RoHS compliant and lead-free, with a storage temperature range of -40°C to +125°C and an operating temperature range of -40°C to +85°C. The crystal unit offers frequency tolerance of ±10 × 10?6 at +25°C, frequency aging of ±1 × 10?6 per year maximum, and motional resistance (ESR) specifications ranging from 60 O maximum (16–21 MHz) to 40 O maximum (21–48 MHz). Common applications include mobile phones, Bluetooth, W-LAN, ISM band radio, and clock circuits for microprocessor units.

Search Keywords: TSX3225160000MF20XW6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
TSX-322516.0000MF20X-W6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
MY
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is TSX-322516.0000MF20X-W6 RoHS compliant?

Yes, TSX-322516.0000MF20X-W6 is RoHS compliant.

What is the lead time for TSX-322516.0000MF20X-W6?

The standard lead time for TSX-322516.0000MF20X-W6 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

On Order: 4,000   can ship 2/1/27 

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1884
4,000
$0.1857
6,000
$0.1831
8,000
$0.1781
10,000
$0.1776
26,000
$0.1711
50,000
$0.1706
100,000 +
$0.1688

Tools/3D Models

Product Guides