MC-30632.7680KB-C0:PURESN
SMD T/FORK XTL KHZ +/-50PPM,-40~85C 18.0PF 1K TR ...
DESCRIPTION
MC-30632.7680KB-C0:PURESN is a 32.768 kHz fundamental crystal unit designed for clock and microcomputer applications. The device features a compact package measuring 8.0 × 3.8 × 2.54 mm with a maximum drive level of 1.0 µW and a motional resistance (ESR) of 50 kO maximum. It operates over a temperature range of -40°C to +85°C with a frequency tolerance of ±20 × 10?4 (±50 × 10?6) at +25°C under standard drive conditions, and exhibits frequency aging of ±3 × 10?6 per year maximum. The load capacitance is 6 pF to 8 with a standard value of 12.5 pF, and the shunt capacitance is 0.9 pF typical. This crystal unit is ideal for real-time clock circuits, microcontroller timing applications, and other precision timing requirements where low power consumption and high stability are essential.
Search Keywords: MC306327680KBC0PURESN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MC-30632.7680KB-C0:PURESN RoHS compliant?
Yes, MC-30632.7680KB-C0:PURESN is RoHS compliant.
What is the lead time for MC-30632.7680KB-C0:PURESN?
The standard lead time for MC-30632.7680KB-C0:PURESN is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
