help desk software
FC3215AN32.768K-70NN60KC5 by epson america
Image is representational - see mfr. specs

FC3215AN32.768K-70NN60KC5

Epson America

FC3215AN 32.768K-70NN60KC5: KHZ XTAL 7.0PF +/-20PPM,-40~105C ESR=60kOHMDL=0.5uW 3K TR ...

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The FC3215AN32.768K-70NN60KC5 is a low-ESR, compact 32.768 kHz crystal unit designed for sub-clock applications in battery-powered and IoT devices. It features a robust Pb-free metal lid with seam-sealed package and operates across a wide temperature range of -40°C to +105°C, with typical ESR of 35 kO at +25°C and maximum ESR of 60 kO across the full operating range. The device achieves a frequency tolerance of ±20 × 10?6 at +25°C ± 3°C and incorporates a newly redesigned tuning-fork crystal element optimized for low current consumption. Its compact dimensions (3.2 × 1.5 × 0.9 mm) and low power characteristics make it ideal for wireless modules, wearable products, low-power microcontrollers, and battery-powered IoT applications requiring extended operational life.

Search Keywords: FC3215AN32768K70NN60KC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Epson America
Part No:
FC3215AN32.768K-70NN60KC5
Alias/AKA:
X1A000161000316
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541600025
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 3000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.1652
6,000
$0.1629
9,000
$0.1607
12,000
$0.1603
27,000
$0.1577
51,000
$0.1573
102,000 +
$0.1567

Tools/3D Models

Product Guides