ECS-.327-12.5-34R-TR
Crystal - 32.768KHz ±20ppm - 12.5pF - 50kohm - -40°C to 85°C - 2-SMD (DFN - LCC) - 0.126"x 0.059"(3.20mm x 1.50mm) ...
DESCRIPTION
The ECS-.327-12.5-34R-TR is an ultra-miniature SMD tuning fork crystal designed for low-power real-time clock and wireless applications. It operates at a nominal frequency of 32.768 kHz with a frequency tolerance of ±20 ppm at +25°C and features a maximum equivalent series resistance of 50 kO, enabling low-power operation. The device is housed in a compact 3.2 × 1.5 × 0.9 mm ceramic package with a 12.5 pF load capacitance, shunt capacitance of 1.3 pF, and operates reliably across an extended temperature range from -40°C to +85°C with a temperature coefficient of -0.028 to -0.040 ppm/°C². This crystal is ideal for mobile devices, real-time clock circuits, and wireless applications requiring minimal power consumption and compact form factors, with RoHS compliance and tape-and-reel packaging for automated assembly.
Search Keywords: ECS32712534RTR
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ECS-.327-12.5-34R-TR RoHS compliant?
Yes, ECS-.327-12.5-34R-TR is RoHS compliant.
What is the lead time for ECS-.327-12.5-34R-TR?
The standard lead time for ECS-.327-12.5-34R-TR is approximately 27 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3,000
Ships today, if you order in
Minimum Order Quantity: 1000
Factory Lead-Time 27 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
