ECS-200-20-1X
Crystal 20.0000MHz 20PF T/H - HC-49UX - ±50ppm - ±30ppm - 20pF - 20 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) ...
DESCRIPTION
The ECS INC. INTERNATIONAL part ECS-200-20-1X Crystal is a high-quality component designed for precise timekeeping and signal generation applications. With a frequency of 20.0000MHz and a capacitance of 20pF, this crystal offers excellent frequency stability and precise timing accuracy. It operates within a temperature range of -10°C to 70°C, making it suitable for various environments. The compact HC-49UX package measures 0.447 L x 0.183 W (11.35mm x 4.65mm), ensuring easy integration into circuit boards. This crystal features a low equivalent series resistance (20 Ohm), ensuring efficient signal transmission. With its fundamental frequency mode, it guarantees reliable and consistent performance. Overall, the ECS INC. INTERNATIONAL part ECS-200-20-1X Crystal is a dependable choice for applications requiring precise timing and signal generation.
Search Keywords: ECS200201X
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is ECS-200-20-1X RoHS compliant?
Yes, ECS-200-20-1X is RoHS compliant.
What is the lead time for ECS-200-20-1X?
The standard lead time for ECS-200-20-1X is approximately 22 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
1,000
can ship 3/22/27
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 22 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
