EUDA20-14.31818M
EcliptekCrystal Resonator 14.31818MHz A±30ppm (Tol) A±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
RoHS Compliant
DESCRIPTION
Crystal Resonator 14.31818MHz A±30ppm (Tol) A±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole Bulk
Search Keywords: EUDA201431818M
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ecliptek
Part No:
EUDA20-14.31818M
RoHS:
Yes
HTS:
8541600050
ECCN:
EAR99
Supplier Standard Pack
1
Standard Frequency:
14.31818 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±30 ppm
Operating Temperature:
0 to 70 °C
IN STOCK: 4,775
Can Ship immediately
Minimum Order: 162
Factory Lead-Time 9 Weeks
Qty
Unit Price
162
$0.3998
1,000
$0.3876
4,000
+
$0.3723
English
Chinese
Spanish
